Nexperia BC56-16PA,115 Transistor, 1 A NPN, 80 V, 3-Pin SOT-1061

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$29.85

(exc. GST)

$32.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 700$0.597$29.85
750 - 1450$0.582$29.10
1500 +$0.573$28.65

*price indicative

Packaging Options:
RS Stock No.:
152-5569
Mfr. Part No.:
BC56-16PA,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

80V

Package Type

SOT-1061

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V

Maximum Power Dissipation Pd

1.65W

Transistor Polarity

NPN

Minimum DC Current Gain hFE

63

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

180MHz

Maximum Operating Temperature

150°C

Pin Count

3

Height

650μm

Standards/Approvals

RoHS

Width

2.1mm

Series

BC56

Length

2.1mm

Automotive Standard

AEC-Q101

Medium power transistors, Robust and efficient solutions suitable for many applications, Our medium power transistors are automotive qualified according to AEC-Q101, ensuring they make highly reliable solutions for a broad spectrum applications. You also have a choice of three packages, the SOT89, SOT223 and SOT1061.

80 V, 1 A NPN medium power transistor, NPN medium power transistor in a SOT1061 leadless very small Surface-Mounted Device (SMD) plastic package. PNP complement: BC53PA.

High current

Three current gain selections

High power dissipation capability

Exposed heatsink for excellent thermal and electrical conductivity

Leadless very small SMD plastic package with medium power capability

AEC-Q101 qualified

Linear voltage regulators

Low-side switches

Battery-driven devices

Power management

MOSFET drivers

Amplifiers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy