Nexperia BCP51,115 Transistor, -1 A PNP, -45 V, 4-Pin SOT-223
- RS Stock No.:
- 508-416
- Mfr. Part No.:
- BCP51,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$30.60
(exc. GST)
$33.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 650 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.612 | $30.60 |
| 250 - 450 | $0.596 | $29.80 |
| 500 + | $0.587 | $29.35 |
*price indicative
- RS Stock No.:
- 508-416
- Mfr. Part No.:
- BCP51,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 45V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 63 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 145MHz | |
| Maximum Power Dissipation Pd | 1W | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Series | BCP51 | |
| Standards/Approvals | RoHS | |
| Width | 3.5mm | |
| Height | 1.65mm | |
| Length | 6.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 45V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 63 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 145MHz | ||
Maximum Power Dissipation Pd 1W | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Series BCP51 | ||
Standards/Approvals RoHS | ||
Width 3.5mm | ||
Height 1.65mm | ||
Length 6.5mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
General Purpose PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor -45 V, 4-Pin SOT-223
- Nexperia BCP51-16 -1 A PNP 4-Pin SOT-223
- Nexperia BCP51-16 1 A 4-Pin SOT-223
- Nexperia Transistor 45 V, 4-Pin SOT-223
- Nexperia BCP54 1 A NPN 4-Pin SOT-223
- Nexperia BCP54-16 1 A NPN 4-Pin SOT-223
- Nexperia BCP54-10 1 A NPN 4-Pin SOT-223
- Diodes Inc Transistor 45 V, 4-Pin SOT-223
