Nexperia Transistor, 1 A NPN, 80 V, 3-Pin SOT-223

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
151-2823
Mfr. Part No.:
BCP56TX
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

80V

Package Type

SOT-223 (SC-73)

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V

Maximum Transition Frequency ft

180MHz

Transistor Polarity

NPN

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Maximum Power Dissipation Pd

1.35W

Minimum DC Current Gain hFE

63

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

3.5mm

Series

BCP56T

Length

6.5mm

Height

1.65mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
Small, space-saving solutions, Within our 300+ strong, small-signal bipolar device portfolio you can find many single PNP transistors. Ideal for your switching and amplification applications, with package options such as our ultra small lead less housing SOT883 making them an excellent choice for Compact designs.

Ultra small 1006 sized SOT883 (SC-101) leadless package

Broad choice of SMD and leaded package options

Wide range of double and single functions

More than 300 different products

80 V, 1 A NPN medium power transistors, PNP medium power transistors in a medium power SOT223 (SC-73) Surface-Mounted Device (SMD) plastic package.

High collector current capability IC and ICM

Three current gain selections

High power dissipation capability

AEC-Q101 qualified

  • RS Stock No. 1125453
  • Mfr. Part No. BCP56,115
Each (In a Pack of 5)
$0.792
  • RS Stock No. 7737642
  • Mfr. Part No. BCP56T3G
Each (In a Pack of 10)
$0.753
  • RS Stock No. 7737642P
  • Mfr. Part No. BCP56T3G
Each (Supplied on a Reel)
$0.753
  • RS Stock No. 1125447P
  • Mfr. Part No. BCP54,115
Each (Supplied on a Reel)
$0.954

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy