Nexperia BCP56TX Transistor, 1 A NPN, 80 V, 3-Pin SOT-223
- RS Stock No.:
- 151-2659
- Mfr. Part No.:
- BCP56TX
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 151-2659
- Mfr. Part No.:
- BCP56TX
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | SOT-223 (SC-73) | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Transition Frequency ft | 180MHz | |
| Maximum Power Dissipation Pd | 1.35W | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 63 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 3.5mm | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Height | 1.65mm | |
| Series | BCP56T | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type SOT-223 (SC-73) | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Transition Frequency ft 180MHz | ||
Maximum Power Dissipation Pd 1.35W | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 63 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 3.5mm | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Height 1.65mm | ||
Series BCP56T | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small, space-saving solutions, Within our 300+ strong, small-signal bipolar device portfolio you can find many single PNP transistors. Ideal for your switching and amplification applications, with package options such as our ultra small lead less housing SOT883 making them an excellent choice for Compact designs.
Ultra small 1006 sized SOT883 (SC-101) leadless package
Broad choice of SMD and leaded package options
Wide range of double and single functions
More than 300 different products
80 V, 1 A NPN medium power transistors, PNP medium power transistors in a medium power SOT223 (SC-73) Surface-Mounted Device (SMD) plastic package.
High collector current capability IC and ICM
Three current gain selections
High power dissipation capability
AEC-Q101 qualified
Related links
- Nexperia Transistor 80 V, 3-Pin SOT-223
- Nexperia BCP56-10TX Transistor 80 V, 3-Pin SOT-223
- Nexperia BCP56-16TX Transistor 80 V, 3-Pin SOT-223
- onsemi Transistor 80 V, 3-Pin SOT-223
- onsemi BCP56T3G Transistor 80 V, 3-Pin SOT-223
- Nexperia Transistor 80 V, 3-Pin SOT-89
- Nexperia BC56-16PA 1 A NPN 3-Pin SOT-1061
- Nexperia BCX56-16 1 A NPN 3-Pin SOT-89
