Nexperia BCX56,115 Transistor, 1 A NPN, 80 V, 3-Pin SOT-89
- RS Stock No.:
- 179-1187
- Mfr. Part No.:
- BCX56,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$190.00
(exc. GST)
$210.00
(inc. GST)
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $0.19 | $190.00 |
*price indicative
- RS Stock No.:
- 179-1187
- Mfr. Part No.:
- BCX56,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 63 | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 180MHz | |
| Maximum Power Dissipation Pd | 1.35W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BCX56 | |
| Height | 1.6mm | |
| Length | 4.6mm | |
| Width | 2.6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 63 | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 180MHz | ||
Maximum Power Dissipation Pd 1.35W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BCX56 | ||
Height 1.6mm | ||
Length 4.6mm | ||
Width 2.6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor 80 V, 3-Pin SOT-89
- Nexperia BCX56 1 A NPN 3-Pin SOT-89
- Nexperia Bipolar Transistor 80 V, 3-Pin SOT-89
- Nexperia BSR43 1 A NPN 3-Pin SOT-89
- Nexperia BCX56-16 1 A NPN 3-Pin SOT-89
- Nexperia BCX56-16 1 A NPN 3-Pin SOT-89
- Nexperia BCX56-10 1 A NPN 3-Pin SOT-89
- Nexperia Transistor -80 V, 3-Pin SOT-89
