Nexperia BCP53TX Transistor, -1 A PNP, -80 V, 3-Pin SOT-223
- RS Stock No.:
- 151-2746
- Mfr. Part No.:
- BCP53TX
- Brand:
- Nexperia
This image is representative of the product range
Add 300 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$37.00
(exc. GST)
$41.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 700 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 200 | $0.37 | $37.00 | - |
| 300 - 400 | $0.361 | $36.10 | 2% |
| 500 + | $0.356 | $35.60 | 3% |
*price indicative
- RS Stock No.:
- 151-2746
- Mfr. Part No.:
- BCP53TX
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -80V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -100V | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 63 | |
| Maximum Power Dissipation Pd | 1.35W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 145MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 6.5mm | |
| Height | 1.65mm | |
| Standards/Approvals | RoHS | |
| Width | 3.5mm | |
| Series | BCP53T | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -80V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -100V | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 63 | ||
Maximum Power Dissipation Pd 1.35W | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 145MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 6.5mm | ||
Height 1.65mm | ||
Standards/Approvals RoHS | ||
Width 3.5mm | ||
Series BCP53T | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Nexperia Transistor -80 V, 3-Pin SOT-223
- Nexperia BCP53TX Transistor -80 V, 3-Pin SOT-223
- Nexperia BCP53-16TX Transistor -80 V, 3-Pin SOT-223
- Nexperia Transistor -80 V, 4-Pin SOT-223
- Nexperia Transistor -80 V, 3-Pin SOT-89
- Nexperia Transistor 80 V, 3-Pin SOT-223
- Diodes Inc Transistor 80 V, 3-Pin SOT-223
- Diodes Inc BCP53TA Transistor 80 V, 3-Pin SOT-223
