Nexperia PEMB10,115 Dual PNP Digital Transistor, -50 V, 6-Pin SOT
- RS Stock No.:
- 151-3369
- Mfr. Part No.:
- PEMB10,115
- Brand:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 151-3369
- Mfr. Part No.:
- PEMB10,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | -50 V | |
| Package Type | SOT | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Transistor Configuration | Dual | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Typical Resistor Ratio | 21 | |
| Typical Input Resistor | 2.2 kΩ | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.7 x 1.3 x 0.6mm | |
| Base-Emitter Resistor | 47kΩ | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage -50 V | ||
Package Type SOT | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Transistor Configuration Dual | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Typical Resistor Ratio 21 | ||
Typical Input Resistor 2.2 kΩ | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.7 x 1.3 x 0.6mm | ||
Base-Emitter Resistor 47kΩ | ||
PNP/PNP resistor-equipped transistors, R1 = 2.2 kΩ, R2 = 47 kΩ, PNP/PNP Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages.
100 mA output current capability
Built-in bias resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
AEC-Q101 qualified
Low current peripheral driver
Control of IC inputs
Replaces general-purpose transistors in digital applications
Built-in bias resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
AEC-Q101 qualified
Low current peripheral driver
Control of IC inputs
Replaces general-purpose transistors in digital applications
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219694
Each
$534.78
Each
$12.26
Related links
- Infineon BCR169SH6327XTSA1 Dual PNP Digital Transistor 6-Pin SOT-363
- Infineon BCR22PNH6433XTMA1 Dual NPN + PNP Digital Transistor 6-Pin SOT-363
- Infineon BCR10PNH6727XTSA1 Dual NPN + PNP Digital Transistor 6-Pin SOT-363
- Nexperia PEMD2 100 mA 6-Pin SSMini
- Nexperia PUMD17 100 mA 6-Pin UMT
- ROHM EMD9T2R Dual NPN/PNP Digital Transistor 50 V, 6-Pin SOT-563
- ROHM IMD10AT108 Dual NPN/PNP Digital Transistor 50 V, 6-Pin SC-74
- Toshiba RN4902(TE85L 100 mA 6-Pin US












