Nexperia PUMD17,115 Dual NPN/PNP Digital Transistor, 100 mA, 50 V, 6-Pin UMT
- RS Stock No.:
- 166-0372
- Mfr. Part No.:
- PUMD17,115
- Brand:
- Nexperia
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-0372
- Mfr. Part No.:
- PUMD17,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | NPN/PNP | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | UMT | |
| Mounting Type | Surface Mount | |
| Transistor Configuration | Isolated | |
| Maximum Emitter Base Voltage | 10 V | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Typical Resistor Ratio | 2.14 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Input Resistor | 47 kΩ | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type NPN/PNP | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type UMT | ||
Mounting Type Surface Mount | ||
Transistor Configuration Isolated | ||
Maximum Emitter Base Voltage 10 V | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Typical Resistor Ratio 2.14 | ||
Maximum Operating Temperature +150 °C | ||
Typical Input Resistor 47 kΩ | ||
Dimensions 2.2 x 1.35 x 1mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Nexperia PEMD2 100 mA 6-Pin SSMini
- ROHM EMD9T2R Dual NPN/PNP Digital Transistor 50 V, 6-Pin SOT-563
- Toshiba RN4902(TE85L 100 mA 6-Pin US
- Toshiba RN4602(TE85L 100 mA 6-Pin SM
- ROHM IMD10AT108 Dual NPN/PNP Digital Transistor 50 V, 6-Pin SC-74
- ROHM UMD3NTR Dual NPN/PNP Digital Transistor 6-Pin UMT
- Nexperia Digital Transistor 50 V, 6-Pin UMT
- Nexperia PUMD2 100 mA NPN + PNP 6-Pin UMT
