Infineon BCR22PNH6433XTMA1 Dual NPN + PNP Digital Transistor, 50 V, 6-Pin SOT-363

Unavailable
RS will no longer stock this product.
RS Stock No.:
857-8346
Mfr. Part No.:
BCR22PNH6433XTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

NPN + PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Transistor Configuration

Isolated

Maximum Emitter Base Voltage

10 V

Pin Count

6

Number of Elements per Chip

2

Typical Input Resistor

22 kΩ

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

1

Dimensions

2 x 1.25 x 0.8mm

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy