ROHM EMD9T2R Dual NPN/PNP Digital Transistor, 100 mA, 50 V, 6-Pin SOT-563
- RS Stock No.:
- 133-3194
- Mfr. Part No.:
- EMD9T2R
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-3194
- Mfr. Part No.:
- EMD9T2R
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN/PNP | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-563 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Transistor Configuration | Dual Base | |
| Maximum Emitter Base Voltage | 50 V | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Typical Resistor Ratio | 4.7 | |
| Base-Emitter Resistor | 47kΩ | |
| Dimensions | 1.7 x 1.3 x 0.45mm | |
| Typical Input Resistor | 10 kΩ | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN/PNP | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-563 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Dual Base | ||
Maximum Emitter Base Voltage 50 V | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Typical Resistor Ratio 4.7 | ||
Base-Emitter Resistor 47kΩ | ||
Dimensions 1.7 x 1.3 x 0.45mm | ||
Typical Input Resistor 10 kΩ | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- JP
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- ROHM EMH11T2R Dual NPN Digital Transistor 50 V, 6-Pin SOT-563
- Nexperia PEMD2 100 mA 6-Pin SSMini
- Nexperia PUMD17 100 mA 6-Pin UMT
- Toshiba RN4902(TE85L 100 mA 6-Pin US
- Toshiba RN4602(TE85L 100 mA 6-Pin SM
- ROHM IMD10AT108 Dual NPN/PNP Digital Transistor 50 V, 6-Pin SC-74
- Infineon BCR116SH6327XTSA1 Dual NPN Digital Transistor 50 V, 6-Pin SOT-363
- ROHM EMZ1T2R Dual NPN/PNP Transistor 50 V, 6-Pin SOT-563











