Nexperia PEMD2,115 Dual NPN/PNP Digital Transistor, 100 mA, 50 V, 6-Pin SSMini
- RS Stock No.:
- 518-3324
- Mfr. Part No.:
- PEMD2,115
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-3324
- Mfr. Part No.:
- PEMD2,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
- COO (Country of Origin):
- NL
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 7560580
- Mfr. Part No. HN1B04FU-Y(TE85L,F
Each (In a Pack of 10)
$0.153
- RS Stock No. 7560694
- Mfr. Part No. RN4602(TE85L,F)
Each (In a Pack of 10)
$0.30
- RS Stock No. 7560622
- Mfr. Part No. HN4B101J(TE85L,F)
Each (In a Pack of 10)
$0.383
- RS Stock No. 1246530
- Mfr. Part No. DTA144EKAT146
Each (In a Pack of 150)
$0.099
Related links
- Nexperia Digital Transistor 50 V, 6-Pin SSMini
- Nexperia PEMH13 100 mA NPN 6-Pin SSMini
- Nexperia PUMD17 100 mA 6-Pin UMT
- Nexperia BC847BV 100 mA 6-Pin SSMini
- ROHM EMD9T2R Dual NPN/PNP Digital Transistor 50 V, 6-Pin SOT-563
- Toshiba RN4902(TE85L 100 mA 6-Pin US
- Toshiba RN4602(TE85L 100 mA 6-Pin SM
- ROHM IMD10AT108 Dual NPN/PNP Digital Transistor 50 V, 6-Pin SC-74







