Nexperia BCW60D,215 Transistor, 100 mA NPN, 32 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save $3.00

View bulk pricing options

Subtotal (1 pack of 250 units)*

$43.50

(exc. GST)

$47.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
250 - 500$0.174$43.50-
750 - 1250$0.17$42.50$3.00
1500 +$0.167$41.75$10.50

*price indicative

RS Stock No.:
151-2780
Mfr. Part No.:
BCW60D,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

32V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

32V

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

100

Transistor Polarity

NPN

Maximum Power Dissipation Pd

250mW

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

250MHz

Pin Count

3

Maximum Operating Temperature

150°C

Width

1.3mm

Standards/Approvals

RoHS

Length

2.9mm

Height

1mm

Series

BCW60

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
Small, space-saving solutions, Within our 300+ strong, small-signal bipolar device portfolio you can find many single PNP transistors. Ideal for your switching and amplification applications, with package options such as our ultra small lead less housing SOT883 making them an excellent choice for Compact designs.

Ultra small 1006 sized SOT883 (SC-101) leadless package

Broad choice of SMD and leaded package options

Wide range of double and single functions

More than 300 different products

NPN general purpose transistors, NPN transistor in a SOT23 plastic package. PNP complements BCW61 series.

Low current (max. 100 mA)

Low voltage (max. 32 V).

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy