Nexperia BCW60B,215 Transistor, 100 mA NPN, 32 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$17.40

(exc. GST)

$19.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
Saving
100 - 700$0.174$17.40-
800 - 1400$0.17$17.002%
1500 +$0.167$16.704%

*price indicative

Packaging Options:
RS Stock No.:
792-0850
Mfr. Part No.:
BCW60B,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

32V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

32V

Maximum Transition Frequency ft

250MHz

Maximum Power Dissipation Pd

250mW

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

20

Pin Count

3

Maximum Operating Temperature

150°C

Height

1.1mm

Series

BCW60

Width

1.4mm

Standards/Approvals

RoHS

Length

3mm

Automotive Standard

AEC-Q101

General Purpose NPN Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy