Nexperia BCW60D,215 NPN Transistor, 100 mA, 32 V, 3-Pin SOT-23
- RS Stock No.:
- 151-2611
- Mfr. Part No.:
- BCW60D,215
- Brand:
- Nexperia
11000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.069
(exc. GST)
$0.076
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.069 | $207.00 |
6000 - 9000 | $0.067 | $201.00 |
12000 + | $0.066 | $198.00 |
*price indicative
- RS Stock No.:
- 151-2611
- Mfr. Part No.:
- BCW60D,215
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small, space-saving solutions, Within our 300+ strong, small-signal bipolar device portfolio you can find many single PNP transistors. Ideal for your switching and amplification applications, with package options such as our ultra small lead less housing SOT883 making them an excellent choice for compact designs.
Ultra small 1006 sized SOT883 (SC-101) leadless package
Broad choice of SMD and leaded package options
Wide range of double and single functions
More than 300 different products
Broad choice of SMD and leaded package options
Wide range of double and single functions
More than 300 different products
NPN general purpose transistors, NPN transistor in a SOT23 plastic package. PNP complements BCW61 series.
Low current (max. 100 mA)
Low voltage (max. 32 V).
AEC-Q101 qualified
Low voltage (max. 32 V).
AEC-Q101 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 32 V |
Package Type | SOT-23 (TO-236AB) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Minimum DC Current Gain | 380 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 32 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 250 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 3 x 1.4 x 1mm |
Maximum Operating Temperature | +150 °C |
Related links
- Nexperia BCW60D,215 NPN Transistor, 100 mA, 32 V, 3-Pin SOT-23
- Nexperia BCW60B,215 NPN Transistor, 100 mA, 32 V, 3-Pin SOT-23
- Nexperia BCW60C NPN Transistor, 100 mA, 32 V, 3-Pin SOT-23
- Nexperia BCW32,215 NPN Transistor, 100 mA, 32 V, 3-Pin SOT-23
- Nexperia BCW31 NPN Transistor, 100 mA, 32 V, 3-Pin SOT-23
- onsemi BCW33LT3G NPN Transistor, 100 mA, 32 V, 3-Pin SOT-23
- Nexperia BCW29,215 PNP Transistor, -100 mA, -32 V, 3-Pin SOT-23
- Nexperia BCW30,215 PNP Transistor, -100 mA, -32 V, 3-Pin SOT-23