Nexperia BC849C,215 Transistor, 100 mA NPN, 30 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$159.00

(exc. GST)

$174.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.053$159.00-
15000 +$0.048$144.009%

*price indicative

RS Stock No.:
178-7137
Mfr. Part No.:
BC849C,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

30V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

30V

Maximum Transition Frequency ft

100MHz

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

420

Maximum Power Dissipation Pd

250mW

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Length

2.9mm

Standards/Approvals

RoHS

Series

BC849

Width

1.3mm

Height

1mm

Automotive Standard

AEC-Q101

Small Signal NPN Transistors


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy