ROHM DTC014EUBTL Digital Transistor, 50 V NPN 100 mA Surface, 3-Pin
- RS Stock No.:
- 124-6537
- Mfr. Part No.:
- DTC014EUBTL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-6537
- Mfr. Part No.:
- DTC014EUBTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 150mV | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.05mm | |
| Width | 1.35mm | |
| Standards/Approvals | RoHS | |
| Series | DTC014E | |
| Length | 2.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Emitter Saturation Voltage VceSAT 150mV | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Continuous Collector Current Ic 100mA | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.05mm | ||
Width 1.35mm | ||
Standards/Approvals RoHS | ||
Series DTC014E | ||
Length 2.1mm | ||
Automotive Standard No | ||
Dual Resistor Digital NPN Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
