ROHM DTC114EU3T106 Digital Transistor NPN 100 mA Surface, 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 200 units)*

$21.00

(exc. GST)

$23.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,800 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
200 - 800$0.105$21.00
1000 - 1800$0.102$20.40
2000 +$0.099$19.80

*price indicative

RS Stock No.:
183-4805
Mfr. Part No.:
DTC114EU3T106
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Emitter Saturation Voltage VceSAT

300mV

Transistor Polarity

NPN

Maximum Continuous Collector Current Ic

100mA

Maximum Power Dissipation Pd

200mW

Minimum DC Current Gain hFE

30

Maximum Operating Temperature

150°C

Pin Count

3

Series

DTC114E

Width

1.35mm

Standards/Approvals

RoHS

Height

1.1mm

Length

2.1mm

Automotive Standard

No

DTC114EU3 is a digital transistor suitable for inverter, Interface and driver applications.

Standard digital transistor

Built-In Biasing Resistors

Small Surface Mount Package

Pb Free

  • RS Stock No. 1834664
  • Mfr. Part No. DTC114EU3T106
Each (On a Reel of 3000)
$0.055
  • RS Stock No. 2461671P
  • Mfr. Part No. DTC143EKAT146
Each (Supplied on a Reel)
$0.218
  • RS Stock No. 2461671
  • Mfr. Part No. DTC143EKAT146
Each (In a Pack of 5)
$0.084
  • RS Stock No. 2461693
  • Mfr. Part No. DTC114EKAT146
Each (In a Pack of 5)
$0.328

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy