ROHM DTC114ECAT116 Digital Transistor, 50 V NPN 100 mA Surface SOT-23, 3-Pin
- RS Stock No.:
- 131-4643
- Mfr. Part No.:
- DTC114ECAT116
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$26.60
(exc. GST)
$29.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.266 | $26.60 | - |
| 500 - 900 | $0.261 | $26.10 | 1% |
| 1000 - 4900 | $0.256 | $25.60 | 3% |
| 5000 - 9900 | $0.252 | $25.20 | 5% |
| 10000 + | $0.248 | $24.80 | 6% |
*price indicative
- RS Stock No.:
- 131-4643
- Mfr. Part No.:
- DTC114ECAT116
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 50V | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.1mm | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Series | DTC114ECA | |
| Width | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 50V | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Continuous Collector Current Ic 100mA | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3.1mm | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Series DTC114ECA | ||
Width 1.5mm | ||
Automotive Standard No | ||
Dual Resistor Digital NPN Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- ROHM Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi MMUN2211LT3G Digital Transistor 3-Pin
- ROHM DTC143ZCAHZGT116 Digital Transistor 3-Pin
- ROHM DTC114ECAHZGT116 Digital Transistor 3-Pin
- onsemi MUN5216DW1T1G Digital Transistor 6-Pin
- onsemi MUN5212DW1T1G Digital Transistor 6-Pin
- ROHM EMH51T2R Digital Transistor 6-Pin
