onsemi DTC114EET1G Digital Transistor, 50 V NPN 100 mA Surface, 3-Pin
- RS Stock No.:
- 145-4083
- Mfr. Part No.:
- DTC114EET1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$129.00
(exc. GST)
$141.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.043 | $129.00 | - |
| 6000 - 9000 | $0.042 | $126.00 | 2% |
| 12000 + | $0.041 | $123.00 | 4% |
*price indicative
- RS Stock No.:
- 145-4083
- Mfr. Part No.:
- DTC114EET1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 35 | |
| Maximum Emitter Base Voltage VEBO | 50V | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 250mV | |
| Maximum Power Dissipation Pd | 338mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, Pb-Free | |
| Width | 1.7mm | |
| Series | DTC114EE | |
| Height | 900μm | |
| Length | 1.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 35 | ||
Maximum Emitter Base Voltage VEBO 50V | ||
Maximum Continuous Collector Current Ic 100mA | ||
Maximum Collector Emitter Saturation Voltage VceSAT 250mV | ||
Maximum Power Dissipation Pd 338mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, Pb-Free | ||
Width 1.7mm | ||
Series DTC114EE | ||
Height 900μm | ||
Length 1.65mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
