ROHM DTC114EETL Digital Transistor, 50 V NPN 100 mA Surface SOT-416, 3-Pin
- RS Stock No.:
- 215-9696
- Mfr. Part No.:
- DTC114EETL
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save $120.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$249.00
(exc. GST)
$273.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.083 | $249.00 | - |
| 15000 + | $0.075 | $225.00 | $120.00 |
*price indicative
- RS Stock No.:
- 215-9696
- Mfr. Part No.:
- DTC114EETL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-416 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Length | 1.7mm | |
| Width | 900μm | |
| Series | DTC114E | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-416 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Continuous Collector Current Ic 100mA | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Length 1.7mm | ||
Width 900μm | ||
Series DTC114E | ||
Automotive Standard No | ||
The Rohm digital transistor with bias resistor and built in transistor which enables the configuration of an inverter circuit without connecting external input resistor. It is used in inverter, Interface and driver.
Easy circuit design
