ROHM Digital Transistor, 50 V NPN 100 mA Surface SOT-23, 3-Pin
- RS Stock No.:
- 215-9711
- Mfr. Part No.:
- DTC143ZCAHZGT116
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9711
- Mfr. Part No.:
- DTC143ZCAHZGT116
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum DC Current Gain hFE | 80 | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.5mm | |
| Length | 3.1mm | |
| Height | 1.2mm | |
| Series | DTC143ZCAHZG | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Maximum Continuous Collector Current Ic 100mA | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum DC Current Gain hFE 80 | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 1.5mm | ||
Length 3.1mm | ||
Height 1.2mm | ||
Series DTC143ZCAHZG | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Rohm digital transistor with bias resistor and built in transistor which enables the configuration of an inverter circuit without connecting external input resistor. It is used in inverter, Interface and driver.
Easy circuit design
