Toshiba RN2415(TE85L,F) Digital Transistor, 100 mA PNP, 50 V, 3-Pin SOT-346

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save $1.25

View bulk pricing options

Subtotal (1 pack of 25 units)*

$7.58

(exc. GST)

$8.33

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,275 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 600$0.303$7.58-
625 +$0.301$7.53$1.25

*price indicative

RS Stock No.:
580-521
Mfr. Part No.:
RN2415(TE85L,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Digital Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT-346 (SC-59)

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Transistor Polarity

PNP

Maximum Power Dissipation Pd

200mW

Minimum DC Current Gain hFE

50

Maximum Emitter Base Voltage VEBO

6V

Pin Count

3

Maximum Operating Temperature

150°C

Length

2.9mm

Series

RN2415

Width

1.5mm

Standards/Approvals

No

Height

1.1mm

Automotive Standard

No

COO (Country of Origin):
JP

Transistor with Built-In Resistor, BRT Series S-MINI (SC-59), Toshiba


Digital Transistors, Toshiba


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy