Toshiba RN2104(F) Digital Transistor, -100 mA PNP, -50 V, 3-Pin ESM
- RS Stock No.:
- 540-6526
- Mfr. Part No.:
- RN2104(F)
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$0.85
(exc. GST)
$0.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,760 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $0.17 | $0.85 |
*price indicative
- RS Stock No.:
- 540-6526
- Mfr. Part No.:
- RN2104(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | ESM | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Power Dissipation Pd | 100mW | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.6mm | |
| Height | 700μm | |
| Series | RN210 | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type ESM | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Power Dissipation Pd 100mW | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 1.6mm | ||
Height 700μm | ||
Series RN210 | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
- COO (Country of Origin):
- JP
Transistor with Built-in Resistor, BRT Series, Toshiba
Built-in bias resistors, use of fewer parts enables device size reduction and space-saving assembly
Wide resistance-value range makes product suitable for diverse applications
Complementary to products from RN1101 / RN2101 to RN1118 / RN2118
Applications: switching, inverter circuits, interface circuits, driver circuits
SSM package
Digital Transistors, Toshiba
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- Toshiba RN2101(TE85L -100 mA PNP 3-Pin ESM
- Toshiba RN2105(TE85L -100 mA PNP 3-Pin ESM
- Toshiba RN1108(F) Digital Transistor 50 V, 3-Pin ESM
- Toshiba RN1103(F) Digital Transistor 50 V, 3-Pin ESM
- Toshiba RN1107(TE85L 100 mA NPN 3-Pin ESM
- Toshiba RN1106(TE85L 100 mA NPN 3-Pin ESM
- Toshiba RN1102(TE85L 100 mA NPN 3-Pin ESM
- Toshiba RN1101(TE85L 100 mA NPN 3-Pin ESM
