Toshiba 2SC3265-Y(TE85L,F) Transistor, 800 mA NPN, 25 V, 3-Pin SOT-346
- RS Stock No.:
- 890-2636
- Mfr. Part No.:
- 2SC3265-Y(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$9.83
(exc. GST)
$10.80
(inc. GST)
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.393 | $9.83 |
| 50 - 100 | $0.382 | $9.55 |
| 125 - 225 | $0.372 | $9.30 |
| 250 - 475 | $0.361 | $9.03 |
| 500 + | $0.35 | $8.75 |
*price indicative
- RS Stock No.:
- 890-2636
- Mfr. Part No.:
- 2SC3265-Y(TE85L,F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 800mA | |
| Maximum Collector Emitter Voltage Vceo | 25V | |
| Package Type | SOT-346 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Maximum Transition Frequency ft | 120MHz | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | 2SC3265 | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Height | 1.26mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 800mA | ||
Maximum Collector Emitter Voltage Vceo 25V | ||
Package Type SOT-346 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Maximum Transition Frequency ft 120MHz | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series 2SC3265 | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Height 1.26mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
General Purpose NPN Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba 2SC2712-Y(TE85L 150 mA NPN 3-Pin SOT-346
- Toshiba RN1423(TE85L 800 mA NPN 3-Pin
- Toshiba 2SA1182-Y(TE85L -500 mA PNP 3-Pin SOT-346
- Toshiba RN1427(TE85L 800 mA NPN 3-Pin SOT-23
- Toshiba 2SC3324-GR(TE85L 100 mA NPN 3-Pin SOT-346
- Toshiba 2SC5084-O(TE85L 80 mA NPN 3-Pin SOT-346
- Toshiba 2SC3326-A(TE85L 300 mA NPN 3-Pin SOT-346
- Toshiba 2SA1162-Y(TE85L -150 mA PNP 3-Pin SOT-346
