Toshiba 2SA1721-O(TE85L,F) Transistor, 100 mA PNP, 300 V, 3-Pin SOT-346
- RS Stock No.:
- 890-2626
- Mfr. Part No.:
- 2SA1721-O(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$10.05
(exc. GST)
$11.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 475 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.402 | $10.05 | - |
| 50 - 100 | $0.39 | $9.75 | 2% |
| 125 - 225 | $0.378 | $9.45 | 5% |
| 250 - 475 | $0.366 | $9.15 | 8% |
| 500 + | $0.356 | $8.90 | 11% |
*price indicative
- RS Stock No.:
- 890-2626
- Mfr. Part No.:
- 2SA1721-O(TE85L,F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 300V | |
| Package Type | SOT-346 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -300V | |
| Maximum Transition Frequency ft | 55MHz | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 150mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.26mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | 2SA1721 | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 300V | ||
Package Type SOT-346 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -300V | ||
Maximum Transition Frequency ft 55MHz | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 150mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.26mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series 2SA1721 | ||
Length 2.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
High Voltage Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba 2SC5084-O(TE85L 80 mA NPN 3-Pin SOT-346
- Toshiba RN2415(TE85L 100 mA PNP 3-Pin SOT-346
- Toshiba 2SA1163-GR(TE85L -100 mA 3-Pin SOT-346
- Toshiba 2SC3324-GR(TE85L 100 mA NPN 3-Pin SOT-346
- Toshiba 2SA1182-Y(TE85L -500 mA PNP 3-Pin SOT-346
- Toshiba 2SC3326-A(TE85L 300 mA NPN 3-Pin SOT-346
- Toshiba 2SA1162-Y(TE85L -150 mA PNP 3-Pin SOT-346
- Diodes Inc MMBTA92-7-F Transistor -300 V, 3-Pin SOT-23
