Toshiba RN2405(TE85L,F) Digital Transistor, 100 mA PNP, 50 V, 3-Pin S-MINI
- RS Stock No.:
- 580-470
- Mfr. Part No.:
- RN2405(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$5.80
(exc. GST)
$6.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 350 | $0.232 | $5.80 |
| 375 - 725 | $0.229 | $5.73 |
| 750 - 1475 | $0.226 | $5.65 |
| 1500 - 2975 | $0.222 | $5.55 |
| 3000 + | $0.219 | $5.48 |
*price indicative
- RS Stock No.:
- 580-470
- Mfr. Part No.:
- RN2405(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | S-MINI | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Minimum DC Current Gain hFE | 80 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | RN2405 | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Width | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type S-MINI | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Minimum DC Current Gain hFE 80 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series RN2405 | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Height 1.1mm | ||
Width 1.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Transistor with Built-In Resistor, BRT Series S-MINI (SC-59), Toshiba
Digital Transistors, Toshiba
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- Toshiba RN1403(TE85L 100 mA NPN 3-Pin S-MINI
- Toshiba RN1415(TE85L 100 mA NPN 3-Pin S-MINI
- Toshiba RN2101(TE85L -100 mA PNP 3-Pin ESM
- Toshiba RN2415(TE85L 100 mA PNP 3-Pin SOT-346
- Toshiba RN2105(TE85L -100 mA PNP 3-Pin ESM
- Toshiba RN2402(TE85L -100 mA PNP 3-Pin SC-59
- Toshiba RN2401(TE85L -100 mA PNP 3-Pin SC-59
- Toshiba RN2104(F) Digital Transistor -50 V, 3-Pin ESM
