Toshiba RN2101(TE85L,F) Digital Transistor, -100 mA PNP, -50 V, 3-Pin ESM
- RS Stock No.:
- 540-6469
- Mfr. Part No.:
- RN2101(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Add 25 more to save $0.05
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$0.90
(exc. GST)
$1.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
- Plus 3,105 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $0.18 | $0.90 | - |
| 25 - 120 | $0.178 | $0.89 | $0.05 |
| 125 + | $0.172 | $0.86 | $1.00 |
*price indicative
- RS Stock No.:
- 540-6469
- Mfr. Part No.:
- RN2101(TE85L,F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | ESM | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 100mW | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Transition Frequency ft | 200MHz | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | RN2101 | |
| Height | 700μm | |
| Width | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type ESM | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 100mW | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Transition Frequency ft 200MHz | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series RN2101 | ||
Height 700μm | ||
Width 800μm | ||
Length 1.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Transistor with Built-in Resistor, BRT Series, Toshiba
Digital Transistors, Toshiba
Related links
- Toshiba RN2105(TE85L -100 mA PNP 3-Pin ESM
- Toshiba RN2402(TE85L -100 mA PNP 3-Pin SC-59
- Toshiba RN1107(TE85L 100 mA NPN 3-Pin ESM
- Toshiba RN2415(TE85L 100 mA PNP 3-Pin SOT-346
- Toshiba RN2405(TE85L 100 mA PNP 3-Pin S-MINI
- Toshiba RN2401(TE85L -100 mA PNP 3-Pin SC-59
- Toshiba RN1106(TE85L 100 mA NPN 3-Pin ESM
- Toshiba RN1102(TE85L 100 mA NPN 3-Pin ESM
