Toshiba RN2401(TE85L,F) Digital Transistor, -100 mA PNP, -50 V, 3-Pin SC-59

This image is representative of the product range

Get a bulk buy discount

Add 375 more to save 3%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$5.53

(exc. GST)

$6.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 75 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 350$0.221$5.53-
375 - 725$0.214$5.353%
750 - 1475$0.209$5.235%
1500 - 2975$0.202$5.058%
3000 +$0.197$4.9310%

*price indicative

RS Stock No.:
580-458
Mfr. Part No.:
RN2401(TE85L,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Digital Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

SC-59

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Maximum Emitter Base Voltage VEBO

-10V

Maximum Power Dissipation Pd

200mW

Minimum DC Current Gain hFE

30

Transistor Polarity

PNP

Maximum Operating Temperature

150°C

Pin Count

3

Series

RN2401

Width

1.5mm

Standards/Approvals

No

Length

2.9mm

Height

1.1mm

Automotive Standard

No

COO (Country of Origin):
JP

Transistor with Built-In Resistor, BRT Series S-MINI (SC-59), Toshiba


Digital Transistors, Toshiba


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy