Fellowes Translucent Bin Bag, 50 Per Pack per Package
- RS Stock No.:
- 270-2268
- Mfr. Part No.:
- 3608401
- Brand:
- Fellowes
Subtotal (1 unit)*
$96.13
(exc. GST)
$105.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.13 |
*price indicative
- RS Stock No.:
- 270-2268
- Mfr. Part No.:
- 3608401
- Brand:
- Fellowes
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Bin Bag | |
| Colour | Translucent | |
| Quantity | 50Per Pack | |
| Width | 949.4mm | |
| Standards/Approvals | No | |
| Height | 807.9mm | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Bin Bag | ||
Colour Translucent | ||
Quantity 50Per Pack | ||
Width 949.4mm | ||
Standards/Approvals No | ||
Height 807.9mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Fellowes bag for shredders.
Pack of 50
Related links
- RS PRO Black Plastic Bin Bag 40 mm Thickness, 50 Per Pack per Package
- Cromwell Polythene Red Polythene Bin Bag 200 Per Pack per Package
- Cromwell Polythene Black Polythene Bin Bag 400 Per Pack per Package
- Cromwell Polythene Natural Polythene Bin Bag 100 Per Pack per Package
- Cromwell Polythene Red Polythene Bin Bag 200 Per Pack per Package
- Cromwell Polythene Green Polythene Bin Bag 200 Per Pack per Package
- Cromwell Polythene Black Polythene Bin Bag 200 Per Pack per Package
- Cromwell Polythene Black Polythene Bin Bag 100 Per Pack per Package
