SCS ESD Grounding Cord

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$59.54

(exc. GST)

$65.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$59.54
20 - 39$58.79
40 +$57.32

*price indicative

RS Stock No.:
838-1313
Mfr. Part No.:
3042
Brand:
SCS
Find similar products by selecting one or more attributes.
Select all

Brand

SCS

Accessory Type

Cord

Product Type

ESD Grounding Cord

Termination Type

Ring Terminal

EN 61340-5-1 Compliant

Yes

For Use With

Anti Static Wrist Strap

Standards/Approvals

REACH, RoHS

3M Wrist Straps and Accessories


This range of wrist straps and wrist strap accessories are designed primarily for grounding people handling static sensitive electronic items. The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement cords and straps. The adjustable wrist straps are the front line of defence in all static control processes and provide the user a comfortable, custom fit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy