TAP France Black Low Density Polyethylene Bin Bag, 50L Capacity, 14 μm Thickness, 50 Per Pack per Package

Subtotal (1 unit)*

$122.21

(exc. GST)

$134.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.21

*price indicative

RS Stock No.:
202-5914
Mfr. Part No.:
0012072
Brand:
TAP France
Find similar products by selecting one or more attributes.
Select all

Brand

TAP France

Product Type

Bin Bag

Capacity

50L

Colour

Black

Thickness

14μm

Quantity

50Per Pack

Material

Low Density Polyethylene

Standards/Approvals

No

Height

680mm

Width

680mm

RoHS Status: Exempt

COO (Country of Origin):
FR
Rolls of 50 bags

Contenance: 50 litres

Material: PEHD

Colour: Black

Thickness: 14 μm

Width: 680 mm

Height: 750 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy