RS PRO Clear Polyethylene Bin Bag, 100L Capacity, 50 μm Thickness, 125 Per Pack per Package
- RS Stock No.:
- 236-4292
- Mfr. Part No.:
- 10067
- Brand:
- RS PRO
Subtotal (1 box of 125 units)*
$108.56
(exc. GST)
$119.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 5 left, ready to ship
- Plus 126 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $108.56 | $0.868 |
*price indicative
- RS Stock No.:
- 236-4292
- Mfr. Part No.:
- 10067
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacity | 100L | |
| Product Type | Bin Bag | |
| Colour | Clear | |
| Thickness | 50μm | |
| Quantity | 125Per Pack | |
| Material | Polyethylene | |
| Height | 1.12m | |
| Width | 660mm | |
| Standards/Approvals | EN | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacity 100L | ||
Product Type Bin Bag | ||
Colour Clear | ||
Thickness 50μm | ||
Quantity 125Per Pack | ||
Material Polyethylene | ||
Height 1.12m | ||
Width 660mm | ||
Standards/Approvals EN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO natural rubble sack MADE by recycled material and have on a roll with a flush core.
Made from 97% recycled material
It is food safe
Related links
- Cromwell Polythene Clear Polyethylene Bin Bag 0.03 mm Thickness, 200 Per Pack per Package
- Cromwell Polythene Black Polyethylene Bin Bag 0.05 mm Thickness, 50 Per Pack per Package
- Cromwell Polythene Black Polyethylene Bin Bag 0.03 mm Thickness, 125 Per Pack per Package
- Cromwell Polythene Green Low Density Polyethylene RELDEEN Medium-Weight Refuse Bag 0.05 mm Thickness, 100
- Cromwell Polythene Yellow Polyethylene Bin Bag 0.03 mm Thickness, 100 Per Pack per Package
- Cromwell Polythene Black Polyethylene Bin Bag 0.04 mm Thickness, 200 Per Pack per Package
- Cromwell Polythene Yellow Polythene Bin Bag 0.035 mm Thickness, 175 Per Pack per Package
- Cromwell Polythene Black Polythene Bin Bag 75 Per Pack per Package
