- RS Stock No.:
- 202-2215
- Mfr. Part No.:
- GN2939BS
- Brand:
- Cromwell Polythene
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 200
$159.38
(exc. GST)
$175.32
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $159.38 | $0.797 |
*price indicative |
- RS Stock No.:
- 202-2215
- Mfr. Part No.:
- GN2939BS
- Brand:
- Cromwell Polythene
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
Product Details
The Cromwell Polythene green refuse sack has capacity of 90L. The lowCO2t product is engineered to provide maximum performance using minimal resources. This not only helps to reduce the volume of plastic used, it also helps by cutting carbon emissions during production and transportation.
Less plastic
More on a pallet
Attractive white cartons
Minimum of 30% recycled material
Lower greenhouse gas emissions = Lower CO2
More on a pallet
Attractive white cartons
Minimum of 30% recycled material
Lower greenhouse gas emissions = Lower CO2
Specifications
Attribute | Value |
---|---|
Capacity | 90L |
Colour | Green |
Quantity | 200 |
Material | Polythene |
Related links
- Cromwell Polythene Green Polythene Bin Bag 2080 per Package
- Cromwell Polythene Black Polythene Bin Bag 100 per Package
- Cromwell Polythene Natural Polythene Bin Bag 200 per Package
- Cromwell Polythene Black Polythene Bin Bag 200 per Package
- Cromwell Polythene Natural Polythene Bin Bag 100 per Package
- Cromwell Polythene Black Polythene Bin Bag 25 per Package
- Cromwell Polythene White Polythene Bin Bag 1000 per Package
- Cromwell Polythene Black Polythene Bin Bag 400 per Package