RS PRO Black Polythene Bin Bag, 140L Capacity, 25 Per Pack per Package
- RS Stock No.:
- 243-7177
- Mfr. Part No.:
- BK3546/22/BK140A1
- Brand:
- RS PRO
Subtotal (1 box of 100 units)*
$58.33
(exc. GST)
$64.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $58.33 | $0.583 |
*price indicative
- RS Stock No.:
- 243-7177
- Mfr. Part No.:
- BK3546/22/BK140A1
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacity | 140L | |
| Product Type | Bin Bag | |
| Colour | Black | |
| Quantity | 25Per Pack | |
| Material | Polythene | |
| Width | 864mm | |
| Standards/Approvals | CHSA approved to 20kg | |
| Height | 1.17m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacity 140L | ||
Product Type Bin Bag | ||
Colour Black | ||
Quantity 25Per Pack | ||
Material Polythene | ||
Width 864mm | ||
Standards/Approvals CHSA approved to 20kg | ||
Height 1.17m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 140L 20kg CHSA black compactor sack with dimensions 508x864x1168mm.
Fits a 140L bin, Ideal for larger dustbins
Packed in a strong, durable, double-wall carton
Minimum net box weight of 7.15kg
- RS Stock No. 2022218
1 Box of 100
$87.34
- RS Stock No. 2022220
1 Box of 1000
$99.50
- RS Stock No. 2022237
1 Box of 400
$133.90
- RS Stock No. 2022217
1 Box of 200
$122.90
Related links
- Cromwell Polythene Black Polythene Bin Bag 100 Per Pack per Package
- Cromwell Polythene Yellow Polythene Bin Bag 0.035 mm Thickness, 175 Per Pack per Package
- Cromwell Polythene Black Polythene Bin Bag 200 Per Pack per Package
- Cromwell Polythene Black Polythene Bin Bag 400 Per Pack per Package
- Cromwell Polythene Black Polythene Bin Bag 100 Per Pack per Package
- Cromwell Polythene Black Polythene Bin Bag 2080 Per Pack per Package
- Cromwell Polythene Black Polythene Bin Bag 75 Per Pack per Package
- Cromwell Polythene Black Polyethylene Bin Bag 0.05 mm Thickness, 50 Per Pack per Package












