OPTIBELT Timing Belt Pulley Steel 25 mm 5 mm Pitch, 40 Tooth

Subtotal (1 unit)*

$40.36

(exc. GST)

$44.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.36

*price indicative

RS Stock No.:
236-5692
Mfr. Part No.:
405M25
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Number of Teeth

40

Product Type

Timing Belt Pulley

Pitch

5mm

Pitch Circle Diameter

63.66mm

Flange Diameter

71mm

Bore Diameter

22mm

Material

Steel

Flanged

Yes

Acceptable Belt Width

25mm

Outside Diameter

62.52mm

Bore Type

Pilot Bore

Standards/Approvals

No

The OPTIBELT ZRS HTD pulleys for plain boring metric profile 5M has belt width of 25 mm and 40 number of teeth. It has finished bore hole of max 22 mm.

Designed to be used with HTD belts

Maximum bore diameter of 22 mm

Manufactured from high strength material

Each
$50.20
  • RS Stock No. 2365682
  • Mfr. Part No. 40-236AT5
Each
$20.91
Each
$62.26
Each
$27.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy