OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 40 Tooth

Subtotal (1 unit)*

$20.91

(exc. GST)

$23.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.91

*price indicative

RS Stock No.:
236-5682
Mfr. Part No.:
40-236AT5
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Number of Teeth

40

Product Type

Timing Belt Pulley

Pitch

5mm

Pitch Circle Diameter

63.66mm

Bore Diameter

23mm

Flange Diameter

66.5mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

25mm

Outside Diameter

62.45mm

Standards/Approvals

No

Bore Type

Pilot Bore

The OPTIBELT ZRS HTD pulleys for plain boring metric profile AT5 has belt width of 25 mm and 40 number of teeth. It has finished bore hole of max 23 mm.

Designed to be used with HTD belts

Maximum bore diameter of 23 mm

Manufactured from high strength material

Each
$50.20
  • RS Stock No. 2365692
  • Mfr. Part No. 405M25
Each
$40.36
  • RS Stock No. 2365684
  • Mfr. Part No. 40-240AT10
Each
$218.78
Each
$24.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy