OPTIBELT Timing Belt Pulley Steel 25 mm 5 mm Pitch, 32 Tooth
- RS Stock No.:
- 236-5633
- Mfr. Part No.:
- 325M25
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$29.67
(exc. GST)
$32.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.67 |
*price indicative
- RS Stock No.:
- 236-5633
- Mfr. Part No.:
- 325M25
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 32 | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 50.93mm | |
| Flange Diameter | 54mm | |
| Bore Diameter | 22mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 25mm | |
| Outside Diameter | 49.79mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 32 | ||
Pitch 5mm | ||
Pitch Circle Diameter 50.93mm | ||
Flange Diameter 54mm | ||
Bore Diameter 22mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 25mm | ||
Outside Diameter 49.79mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 5M has belt width of 25 mm and 32 number of teeth. It has finished bore hole of max 22 mm.
Designed to be used with HTD belts
Maximum bore diameter of 22 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Steel 25 mm 5 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Steel 25 mm 5 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Steel 25 mm 5 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Steel 25 mm 5 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Steel 25 mm 5 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Steel 25 mm 5 mm Pitch, 15 Tooth
- OPTIBELT Timing Belt Pulley Steel 25 mm 5 mm Pitch, 24 Tooth
- OPTIBELT Timing Belt Pulley Steel 25 mm 5 mm Pitch, 36 Tooth
