OPTIBELT Timing Belt Pulley Steel 25 mm 5 mm Pitch, 24 Tooth
- RS Stock No.:
- 236-5528
- Mfr. Part No.:
- 245M25
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$20.00
(exc. GST)
$22.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.00 |
*price indicative
- RS Stock No.:
- 236-5528
- Mfr. Part No.:
- 245M25
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 24 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 38.2mm | |
| Flange Diameter | 42mm | |
| Bore Diameter | 16mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 25mm | |
| Outside Diameter | 37.06mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 24 | ||
Product Type Timing Belt Pulley | ||
Pitch 5mm | ||
Pitch Circle Diameter 38.2mm | ||
Flange Diameter 42mm | ||
Bore Diameter 16mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 25mm | ||
Outside Diameter 37.06mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 5M has belt width of 25 mm and 24 number of teeth. It has finished bore hole of max 16 mm.
Designed to be used with HTD belts
Maximum bore diameter of 16 mm
Manufactured from high strength material
- RS Stock No. 2365527
- Mfr. Part No. 245M15
Each
$15.89
- RS Stock No. 2365529
- Mfr. Part No. 245M9
Each
$14.48
- RS Stock No. 2365521
- Mfr. Part No. 24-240AT10
Each
$69.20
- RS Stock No. 2365520
- Mfr. Part No. 24-227T5
Each
$20.02
Related links
- OPTIBELT Timing Belt Pulley Steel 25 mm 5 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Steel 25 mm 5 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Steel 25 mm 5 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Steel 25 mm 5 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Steel 25 mm 5 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Steel 25 mm 5 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Steel 25 mm 5 mm Pitch, 15 Tooth
- OPTIBELT Timing Belt Pulley Steel 25 mm 5 mm Pitch, 26 Tooth












