OPTIBELT 800 8M 50 Timing Belt 100 Teeth, 800 mm Length, 50 mm Width
- RS Stock No.:
- 204-2970
- Mfr. Part No.:
- 800 8M 50
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$120.69
(exc. GST)
$132.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $120.69 |
| 13 - 24 | $117.33 |
| 25 + | $114.17 |
*price indicative
- RS Stock No.:
- 204-2970
- Mfr. Part No.:
- 800 8M 50
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 100 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 50mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 800mm | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 100 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 50mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 800mm | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 800mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 800mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium and
Related links
- SKF PHG 800-8M-50 Timing Belt 100 Teeth 50 mm Width
- Contitech 800 8M 50 CXP Timing Belt 100 Teeth 50 mm Width
- OPTIBELT 800 8MHP 50 Timing Belt 100 Teeth 50 mm Width
- OPTIBELT 800 8M 20 Timing Belt 100 Teeth 20 mm Width
- OPTIBELT 800 8M 30 Timing Belt 100 Teeth 30 mm Width
- OPTIBELT 800 8M 85 Timing Belt 100 Teeth 85 mm Width
- OPTIBELT 800 D8M 50 Double Sided Timing Belt 100 Teeth 50 mm Width
- SKF PHG 800-8M-30 Timing Belt 100 Teeth 30 mm Width
