OPTIBELT Timing Belt Pulley Steel 15 mm 5 mm Pitch, 34 Tooth
- RS Stock No.:
- 239-5269
- Mfr. Part No.:
- TB 34 5M 15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$26.90
(exc. GST)
$29.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.90 |
*price indicative
- RS Stock No.:
- 239-5269
- Mfr. Part No.:
- TB 34 5M 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 34 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 54.1mm | |
| Flange Diameter | 57mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 15mm | |
| Outside Diameter | 52.97mm | |
| Standards/Approvals | RoHS | |
| Bore Type | Tapered | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 34 | ||
Product Type Timing Belt Pulley | ||
Pitch 5mm | ||
Pitch Circle Diameter 54.1mm | ||
Flange Diameter 57mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 15mm | ||
Outside Diameter 52.97mm | ||
Standards/Approvals RoHS | ||
Bore Type Tapered | ||
The Optibelt HTD(High Torque Drive) pulley for taper bushings has metric profile 5M. It has 34 number of tooth and 5 mm pitch.
Belt width is 15 mm
3F type
Taper bushing 1008
Material Steel
Related links
- OPTIBELT Timing Belt Pulley Steel 85 mm 14 mm Pitch, 34 Tooth
- OPTIBELT Timing Belt Pulley Steel 115 mm 14 mm Pitch, 34 Tooth
- OPTIBELT Timing Belt Pulley Steel 85 mm 8 mm Pitch, 34 Tooth
- OPTIBELT Timing Belt Pulley Steel 50 mm 8 mm Pitch, 34 Tooth
- OPTIBELT Timing Belt Pulley Steel 55 mm 14 mm Pitch, 34 Tooth
- OPTIBELT Timing Belt Pulley Steel 40 mm 14 mm Pitch, 34 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 34 Tooth
- OPTIBELT Timing Belt Pulley Steel 20 mm 8 mm Pitch, 34 Tooth
