OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 44 Tooth
- RS Stock No.:
- 236-5710
- Mfr. Part No.:
- 445M25
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$62.26
(exc. GST)
$68.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.26 |
*price indicative
- RS Stock No.:
- 236-5710
- Mfr. Part No.:
- 445M25
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 44 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 70.03mm | |
| Bore Diameter | 22mm | |
| Material | Aluminium | |
| Acceptable Belt Width | 25mm | |
| Outside Diameter | 68.89mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 44 | ||
Product Type Timing Belt Pulley | ||
Pitch 5mm | ||
Pitch Circle Diameter 70.03mm | ||
Bore Diameter 22mm | ||
Material Aluminium | ||
Acceptable Belt Width 25mm | ||
Outside Diameter 68.89mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 5M has belt width of 25 mm and 44 number of teeth. It has finished bore hole of max 22 mm.
Designed to be used with HTD belts
Maximum bore diameter of 22 mm
Manufactured from high strength material
- RS Stock No. 2365683
- Mfr. Part No. 40-236T5
Each
$50.20
- RS Stock No. 2365711
- Mfr. Part No. 445M9
Each
$39.02
- RS Stock No. 2365542
- Mfr. Part No. 25-236AT5
Each
$36.26
- RS Stock No. 2365682
- Mfr. Part No. 40-236AT5
Each
$20.91
Related links
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 60 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 19 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 12 Tooth











