RS PRO Timing Belt 65 Teeth, 325 mm Length, 15 mm Width
- RS Stock No.:
- 175-5200
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.04
(exc. GST)
$12.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $11.04 |
| 13 - 64 | $10.84 |
| 65 + | $8.93 |
*price indicative
- RS Stock No.:
- 175-5200
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 65 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | HTD | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 15mm | |
| Belt Length | 325mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721, ISO: 13050 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 65 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series HTD | ||
Minimum Operating Temperature -30°C | ||
Belt Width 15mm | ||
Belt Length 325mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721, ISO: 13050 | ||
- COO (Country of Origin):
- CN
RS PRO Timing Belt
The RS Pro HTD timing belt provides high power transmission via its unique tooth profile. This enables it to be used in low speed, high torque applications. It provides high strength, excellent flex life and high resistance to elongation. This belt is made from flexible rubber with 65 teeth moulded onto the inner surface and it has a pitch of 5mm. It has a smooth result and more precise transmission of power at high load capacities and with an extended belt life. The curvilinear HTD tooth profile has high load stress at tooth roots, which is an inherent weakness with traditional trapezoidal profile belts.
Features and Benefits
• High durability and low maintenance
• Temperature ranges between -30°C and 80°C
• Moderate resistance to common oils
• Good resistance to heat and cold environments
• Low noise, high speed ratio and high belt speed
Applications
• Data storage
• Hand power tools
• Postage handling
• Food processors
• Office machines
• Centrifuges
• Money handling
• Medical diagnostic
• Sewing machines
• Ticket dispensers
• Robotics
• Vending machines
• Vacuum cleaners
Certifications
• REACH certification
• ISO13050
• DIN 7721
• IP27 RMA-MPTA rated
Related links
- OPTIBELT 325 5M 15 Timing Belt 65 Teeth 15 mm Width
- OPTIBELT 325 5MHP 15 Timing Belt 65 Teeth 15 mm Width
- OPTIBELT 325 5M 25 Timing Belt 65 Teeth 25 mm Width
- OPTIBELT 325 5MHP 9 Timing Belt 65 Teeth 9 mm Width
- OPTIBELT 20 T5 / 325 Timing Belt 65 Teeth 20 mm Width
- OPTIBELT 8 T5 / 325 AP Timing Belt 65 Teeth 8 mm Width
- OPTIBELT 8 T5 / 325 Timing Belt 65 Teeth 8 mm Width
- OPTIBELT 20 T5 / 325 AP Timing Belt 65 Teeth 20 mm Width
