OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 27 Tooth
- RS Stock No.:
- 236-5572
- Mfr. Part No.:
- 27-247AT10
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$128.93
(exc. GST)
$141.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.93 |
*price indicative
- RS Stock No.:
- 236-5572
- Mfr. Part No.:
- 27-247AT10
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 27 | |
| Pitch | 10mm | |
| Pitch Circle Diameter | 85.95mm | |
| Flange Diameter | 91mm | |
| Bore Diameter | 30mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 32mm | |
| Outside Diameter | 84.1mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 27 | ||
Pitch 10mm | ||
Pitch Circle Diameter 85.95mm | ||
Flange Diameter 91mm | ||
Bore Diameter 30mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 32mm | ||
Outside Diameter 84.1mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile AT10 has belt width of 32 mm and 27 number of teeth. It has finished bore hole of max 30 mm.
Designed to be used with HTD belts
Maximum bore diameter of 30 mm
Manufactured from high strength material
- RS Stock No. 2365626
- Mfr. Part No. 32-247T10
Each
$169.88
- RS Stock No. 2365657
- Mfr. Part No. 36-247T10
Each
$201.06
- RS Stock No. 2365603
- Mfr. Part No. 30-247AT10
Each
$154.74
- RS Stock No. 2365423
- Mfr. Part No. 15L075
Each
$19.18
Related links
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 25 Tooth











