OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 36 Tooth

Subtotal (1 unit)*

$201.06

(exc. GST)

$221.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.06

*price indicative

RS Stock No.:
236-5656
Mfr. Part No.:
36-247AT10
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Number of Teeth

36

Product Type

Timing Belt Pulley

Pitch

10mm

Pitch Circle Diameter

114.59mm

Flange Diameter

119mm

Bore Diameter

35mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

32mm

Outside Diameter

112.75mm

Bore Type

Pilot Bore

Standards/Approvals

No

The OPTIBELT ZRS HTD pulleys for plain boring metric profile AT10 has belt width of 32 mm and 36 number of teeth. It has finished bore hole of max 35 mm.

Designed to be used with HTD belts

Maximum bore diameter of 35 mm

Manufactured from high strength material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy