Broadcom 2.9 V White LED 1608 Surface ASCKCW00 ASCKCW00-NU3V5F1H301
- RS Stock No.:
- 274-4980
- Mfr. Part No.:
- ASCKCW00-NU3V5F1H301
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 12000 more to save $324.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$716.00
(exc. GST)
$788.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 8000 | $0.179 | $716.00 | - |
| 12000 - 24000 | $0.152 | $608.00 | $324.00 |
| 28000 + | $0.146 | $584.00 | $924.00 |
*price indicative
- RS Stock No.:
- 274-4980
- Mfr. Part No.:
- ASCKCW00-NU3V5F1H301
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 20mA | |
| Package Type | 1608 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9V | |
| Maximum Power Dissipation | 68mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 2.8 → 3.7 lm | |
| LED Luminosity | 450 → 1320 mcd | |
| Standards/Approvals | RoHS | |
| Series | ASCKCW00 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 20mA | ||
Package Type 1608 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.9V | ||
Maximum Power Dissipation 68mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 2.8 → 3.7 lm | ||
LED Luminosity 450 → 1320 mcd | ||
Standards/Approvals RoHS | ||
Series ASCKCW00 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom Surface mount LEDs utilize InGaN chips in a small form factor DFN 2 package. The LEDs are designed with high reliability performance to work under a wide range of environmental conditions. The small form factor package also enables flexibilities in product designs and Ideal for a wide range of applications.
Low package profile
Large emitting area
Wide viewing angle at 120 degree
Enhanced silicone resin encapsulation
- RS Stock No. 2407007
- Mfr. Part No. 150060BS75003
Each (On a Reel of 4000)
$0.26
- RS Stock No. 0264952
- Mfr. Part No. CSL1002R3T1
Each (On a Tape of 25)
$0.741
- RS Stock No. 6910382
- Mfr. Part No. HSMC-C170
Each (In a Pack of 10)
$0.499
- RS Stock No. 0264696
- Mfr. Part No. SMLS14ENTT68
Each (On a Tape of 10)
$1.195
Related links
- Broadcom 2.9 V White LED 1608 Surface ASCKCW00 ASCKCW00-NU3V5F1H301
- Broadcom 2.9 V White LED 1608 Surface ASCKCW00 ASCKCW00-NU4W3J1M301
- Broadcom 2.9 V White LED 1608 Surface ASCKCW00 ASCKCW00-NU5W3N1Q301
- Lite-On 2.9 V White LED 1608 Surface Mount CHIP LED 0603
- Lite-On 2.9 V White LED 1608 Surface Mount CHIP LED 0603 LTW-C191TS5
- Broadcom 3.1 V White LED 1608 Surface ASCKCW01 ASCKCW01-NW5X5N1Q302
- Broadcom 3.1 V White LED 1608 Surface ASCKCW01 ASCKCW01-NW4X4J1M302
- Broadcom 3.1 V White LED 1608 Surface ASCKCW01 ASCKCW01-NW3X3F1H302












