OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 36 Tooth
- RS Stock No.:
- 236-5657
- Mfr. Part No.:
- 36-247T10
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$201.06
(exc. GST)
$221.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.06 |
*price indicative
- RS Stock No.:
- 236-5657
- Mfr. Part No.:
- 36-247T10
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 36 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 10mm | |
| Pitch Circle Diameter | 114.59mm | |
| Flange Diameter | 119mm | |
| Bore Diameter | 35mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 32mm | |
| Outside Diameter | 112.75mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 36 | ||
Product Type Timing Belt Pulley | ||
Pitch 10mm | ||
Pitch Circle Diameter 114.59mm | ||
Flange Diameter 119mm | ||
Bore Diameter 35mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 32mm | ||
Outside Diameter 112.75mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile T10 has belt width of 32 mm and 36 number of teeth. It has finished bore hole of max 35 mm.
Designed to be used with HTD belts
Maximum bore diameter of 35 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 19 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 25 Tooth
