OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 32 Tooth
- RS Stock No.:
- 236-5626
- Mfr. Part No.:
- 32-247T10
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$169.88
(exc. GST)
$186.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.88 |
*price indicative
- RS Stock No.:
- 236-5626
- Mfr. Part No.:
- 32-247T10
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 32 | |
| Pitch | 10mm | |
| Pitch Circle Diameter | 101.86mm | |
| Flange Diameter | 106mm | |
| Bore Diameter | 32mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 32mm | |
| Outside Diameter | 100mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 32 | ||
Pitch 10mm | ||
Pitch Circle Diameter 101.86mm | ||
Flange Diameter 106mm | ||
Bore Diameter 32mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 32mm | ||
Outside Diameter 100mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile T10 has belt width of 32 mm and 32 number of teeth. It has finished bore hole of max 32 mm.
Designed to be used with HTD belts
Maximum bore diameter of 32 mm
Manufactured from high strength material
- RS Stock No. 2365625
- Mfr. Part No. 32-247AT10
Each
$169.88
- RS Stock No. 2362818
- Mfr. Part No. 32-2 31 T10
Each
$122.91
- RS Stock No. 2362819
- Mfr. Part No. 32-2 40 T10
Each
$149.45
- RS Stock No. 2365623
- Mfr. Part No. 32-240AT10
Each
$149.45
Related links
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 19 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 30 Tooth











