OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 25 Tooth

Subtotal (1 unit)*

$106.07

(exc. GST)

$116.68

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$106.07

*price indicative

RS Stock No.:
236-5546
Mfr. Part No.:
25-247AT10
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt Pulley

Number of Teeth

25

Pitch

10mm

Pitch Circle Diameter

79.58mm

Flange Diameter

83mm

Bore Diameter

30mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

32mm

Outside Diameter

77.8mm

Standards/Approvals

RoHS

The OPTIBELT ZRS HTD pulleys for plain boring metric profile AT10 has belt width of 32 mm and 25 number of teeth. It has finished bore hole of max 30 mm.

Designed to be used with HTD belts

Maximum bore diameter of 30 mm

Manufactured from high strength material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy