OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 25 Tooth
- RS Stock No.:
- 236-5547
- Mfr. Part No.:
- 25-247T10
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$106.07
(exc. GST)
$116.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $106.07 |
*price indicative
- RS Stock No.:
- 236-5547
- Mfr. Part No.:
- 25-247T10
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 25 | |
| Pitch | 10mm | |
| Pitch Circle Diameter | 79.58mm | |
| Flange Diameter | 83mm | |
| Bore Diameter | 30mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 32mm | |
| Outside Diameter | 77.75mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 25 | ||
Pitch 10mm | ||
Pitch Circle Diameter 79.58mm | ||
Flange Diameter 83mm | ||
Bore Diameter 30mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 32mm | ||
Outside Diameter 77.75mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile T10 has belt width of 32 mm and 25 number of teeth. It has finished bore hole of max 30 mm.
Designed to be used with HTD belts
Maximum bore diameter of 30 mm
Manufactured from high strength material
- RS Stock No. 2365546
- Mfr. Part No. 25-247AT10
Each
$106.07
- RS Stock No. 2362819
- Mfr. Part No. 32-2 40 T10
Each
$149.45
- RS Stock No. 2365623
- Mfr. Part No. 32-240AT10
Each
$149.45
- RS Stock No. 2362803
- Mfr. Part No. 25-2 40 T10
Each
$63.09
Related links
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 19 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 20 Tooth












