Fluke FLUKE TP40 Automotive Back Probe Pin
- RS Stock No.:
- 426-859
- Mfr. Part No.:
- FLUKE TP40
- Brand:
- Fluke
Subtotal (1 unit)*
$123.00
(exc. GST)
$135.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.00 |
*price indicative
- RS Stock No.:
- 426-859
- Mfr. Part No.:
- FLUKE TP40
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Lead Type | Automotive Back Probe Pin | |
| Product Type | Multimeter Test Lead | |
| Connector Type | Banana Jack | |
| Safety Category Voltage | 60V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Lead Type Automotive Back Probe Pin | ||
Product Type Multimeter Test Lead | ||
Connector Type Banana Jack | ||
Safety Category Voltage 60V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Fluke Fluke FTP Fused Fused Test Probe CAT IV, 10A
- Fluke FLUKE TP1 Test Probe Kit CAT III, 10A
- Fluke FLUKE TP2 Test Probe Kit CAT III, 10A
- Fluke 2128533 Probe Light Kit
- Fluke TLK282 Automotive Test Lead Kit
- Fluke FLUKE TL40 Test Lead 3A
- Fluke FLUKE TLK287 Electrical Test Lead Kit CAT III
- Fluke FLUKE TL238 Test Lead Kit CAT III, 10A
